Gems Sensors 169556

Level Switch, 150Psi, Cable, 28V Rohs Compliant: Yes |Gems Sensors 169556
$ 203.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 169556.

TME

Datasheet1 page7 years ago

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of Gems Sensors 169556 provided by its distributors.

Level Switch, 150Psi, Cable, 28V Rohs Compliant: Yes |Gems Sensors 169556
LEVEL SWITCH, GEN PURP, SGL POINT, M12X1-8G, POLY,28VDC, DRY, ELS-1100 SERIES
ELS-1100 Series Level Switch-Note:Price is for 5 Units
ELS-1100 LEVEL SWITCH M12 POLYSULFONE 10-28VDC DRY NC
Type = Level Switch / Level Sensor Output Type = Break Contact (NC) / Output Current mA = 40 / Accuracy mm = 1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 28 / Termination Type = Lead Wire / Housing Material = Polysulfone (PSU) / Protection Rating = IP64 / Operating Temperature Min. °C = -18 / Operating Temperature Max. °C = 80 / Length mm = 55

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor