Type = Level Switch / Level Sensor Output Type = NC / NO / Switching Voltage = 250 VAC / Switching Current Max. - DC mA = 500 / Switching Power VA = 20 / Termination Type = Lead Wire / Housing Material = Polypropylene (PP) / Protection Rating = IP65 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 107 / Length mm = 104