Gems Sensors 164870

GEMS Sensors 164870 Level Switch, Single-Point, Type 9, 316 Stainless Steel, Selectable
$ 329.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 164870.

Farnell

Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+309%

Descriptions

Descriptions of Gems Sensors 164870 provided by its distributors.

GEMS Sensors 164870 Level Switch, Single-Point, Type 9, 316 Stainless Steel, Selectable
LEVEL SWITCH, LIQUID, 300PSI, SPST-NO/NC; Level Switch Type:Level Switch; Media Type:Liquid; Operating Pressure Max:300psi; Housing Material:Stainless Steel; Switch Output:SPST-NO/NC; Electrical Connection:Cable; Supply Voltage Min:-RoHS Compliant: No
Level Switch Operating temperature: -40...121 °C Material, float: Stainless Steel Material, stem: Stainless Steel Connection: Leads Housing Material: Polypropylene (PP) Output: 1 make contact or break contact (reed contact), depending on installation Protection rating: IP65 Thread: NPT1/2" Switching power: 20 VA

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor