Gems Sensors 164520

Gems Sensors 164520 Float LS-7 Type 3, Polypropylene, Horizontal, LS-7
$ 60.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 164520.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Newark

TME

Agility

Inventory History

3 month trend:
+111%

Descriptions

Descriptions of Gems Sensors 164520 provided by its distributors.

GEMS SENSORS 164520 FLOAT LS-7 TYPE 3, POLYPROPYLENE, HORIZONTAL, LS-7
LEVEL SWITCH, 100PSI, SPST, PP; Level Switch Type:Level Switch; Media Type:Oil, Water, Chemical; Operating Pressure Max:100psi; Housing Material:PP (Polypropylene); Switch Output:SPST; Electrical Connection:Cable RoHS Compliant: No
Type = Level Switch / Level Sensor Output Type = NC / NO / Switching Voltage = 250 VAC / Switching Current Max. - DC mA = 500 / Switching Power VA = 20 / Termination Type = Lead Wire / Housing Material = Polypropylene (PP) / Protection Rating = IP64 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 107 / Length mm = 91.4

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor