Gems Sensors 160450

GEMS Sensors 160450 Level Switch, Single-Point, Type 7, 1/2" NPT Male, Polypropylene, Selectable
$ 61.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 160450.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages13 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.57%

Descriptions

Descriptions of Gems Sensors 160450 provided by its distributors.

GEMS Sensors 160450 Level Switch, Single-Point, Type 7, 1/2" NPT Male, Polypropylene, Selectable
LEVEL SWITCH, 100PSI, SPST, PP; Level Switch Type:Level Switch; Media Type:Oil, Water, Chemical; Operating Pressure Max:100psi; Housing Material:PP (Polypropylene); Switch Output:SPST; Electrical Connection:Cable RoHS Compliant: No
Level Switch Operating temperature: -40...107.2 °C Material, float: Polypropylene Material, stem: Polypropylene Connection: Leads Housing Material: Polypropylene (PP) Output: 1 make contact or break contact (reed contact), depending on installation Protection rating: IP65 Thread: NPT1/2" Switching power: 20 VA

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor