Gems Sensors 131100

Gems Sensors 131100 Float LS-7 Type 5, Plastic, Horizontal, Series LS-7
$ 64.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 131100.

Newark

Datasheet2 pages17 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.61%

Descriptions

Descriptions of Gems Sensors 131100 provided by its distributors.

GEMS SENSORS 131100 FLOAT LS-7 TYPE 5, PLASTIC, HORIZONTAL, SERIES LS-7
LEVEL SWITCH, 100PSI, SPST, PP; Operating Pressure Max: 100psi; Sensor Body Material: PP (Polypropylene); Output Current: -; Product Range: LS-7 Series; SVHC: No SVHC (07-Jul-2017)
LEVEL SWITCH, 100PSI, SPST, PP; Level Switch Type:Level Switch; Media Type:Oil, Water, Chemical; Operating Pressure Max:100psi; Housing Material:PP (Polypropylene); Switch Output:SPST; Electrical Connection:Cable; Port Style:NPT RoHS Compliant: No

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 131100.