Gems Sensors 122355

Flow Switch, Low Cost, Molded Plastic Design, .75GPM, SPDT, FS-4 Series
$ 214.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 122355.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Newark

Descriptions

Descriptions of Gems Sensors 122355 provided by its distributors.

FLOW SWITCH, LOW COST, MOLDED PLASTIC DESIGN,.75GPM, SPDT, FS-4 SERIES
Flow Sensor, 0.75Gpm, 17.2Bar, 9/16" -18 Unf; Flow Rate Min:3L/Min; Flow Rate Max:12L/Min; Operating Pressure Max:20Bar; Supply Voltage Min:-; Supply Voltage Max:-; Operating Temperature Min:-17°C; Operating Temperature Max:107°C Rohs Compliant: Yes |Gems Sensors 122355

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor