Gedore ITX 19 T25

Screwdriver Bit Socket, 1/2", Torx T25, Overall Length: 55mm
$ 24.4

Price and Stock

DistributorSKUMinPkg
ZoroG875870110
9h

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Gedore ITX 19 T25 provided by its distributors.

Screwdriver Bit Socket, 1/2", Torx T25, Overall Length: 55mm
SOCKET DRIVER, 1/2"DRV, TORX, 25MM; Driver Size:1/2"; Metric AF Size:25mm; Socket Type:Square Drive; Socket Style:Hex Bit; Length:55mm; Size:T25; Size Range:M 4.5 - M 5; Weight:65g; Head Type:Torx T25
SOCKET DRIVER, 1/2"DRV, TX, 25MM; Socket Type:Square Drive; AF Size - Metric:4.43mm; AF Size - Imperial:1/2"; Drive Size - Imperial:1/2"; Product Range:-; SVHC:No SVHC (15-Jan-2018); Driver Size:1/2"; Length:55mm; Range:
SOCKET DRIVER, 1/2"DRV, TORX, 25MM; Socket Type:Square Drive; AF Size - Metric:4.43mm; Tool Body Material:Vanadium Steel; Drive Size - Metric:12.7mm; Drive Size - Imperial:1/2"; Driver Size:1/2"; Length:55mm; Range:M 4.5 - M 5; ;RoHS Compliant: NA

Manufacturer Aliases

Gedore has several brands around the world that distributors may use as alternate names. Gedore may also be known as the following names:

  • Gedore Tools Inc
  • Gedore RED
  • GEDORE TOOLS
  • Gedore Torque Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITX19T25