Gedore IN 19 5

GEDORE IN 19 5 Screwdriver Bit Socket, 1/2", In-Hex 5mm
$ 21.15

Price and Stock

Inventory History

3 month trend:
+56.90%

Descriptions

Descriptions of Gedore IN 19 5 provided by its distributors.

GEDORE IN 19 5 Screwdriver Bit Socket,1/2",In-Hex 5mm
Gedore , 5 mm, , 60 mm
1/2 IN-HEX 5 MM
Socket Driver, 1/2"drv, Hexagon, 5Mm; Socket Type:Square Drive; Af Size - Metric:5Mm; Af Size - Imperial:1/2"; Drive Size - Imperial:1/2"; Product Range:-; Svhc:No Svhc (15-Jan-2018); Driver Size:1/2"; Length:60Mm; Socket Style:Hex Rohs Compliant: Na |Gedore IN 19 5

Manufacturer Aliases

Gedore has several brands around the world that distributors may use as alternate names. Gedore may also be known as the following names:

  • Gedore Tools Inc
  • Gedore RED
  • GEDORE TOOLS
  • Gedore Torque Ltd