Global Connector Technology USB4730-GF-A-KIT

USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4730-GF-A-KIT.

TME

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet10 pages2 years ago

Inventory History

3 month trend:
-69.47%

CAD Models

Download Global Connector Technology USB4730-GF-A-KIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Global Connector Technology USB4730-GF-A-KIT provided by its distributors.

USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB 2.0 Type C Receptacle Kit, GF, 16P Horz Top Mount SMT, IP67, T+R , W/Gasket
USB4730 is provided as standard in kit form to include gasket ( p/n USBTJ-04)
48VDC USB-C (USB TYPE-C) USB 2.0 1 24
USB 2.0 TYPE C RECEPTACLE KIT, G
Usb Conn, 2.0 Type C, Rcpt, 16Pos, Smt; Usb Connector Type:Usb Type C; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:16 Position; Connector Mounting:Surface Mount Right Angle; Ip Rating:Ip67; Product Range:Usb4730 Series Rohs Compliant: Yes |Gct (Global Connector Technology) USB4730-GF-A-KIT

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4730-GF-A-KIT.