Global Connector Technology USB4500-03-0-A

USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4500-03-0-A.

IHS

Datasheet2 pages4 years ago

Future Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4500-03-0-A provided by its distributors.

USB Connector, 16 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 0.80 mm Offset
USB Connectors USB C Rec 16P, 3u Mid Mnt 0.8mm O-set SMT L = 6.5mm
USB 2.0 1 24P Mother -25℃~+85℃ Type-C SMD USB Connectors ROHS
48VDC USB-C (USB TYPE-C) USB 2.0 1 24 , 7.2mm
Usb Conn, 2.0 Type C, R/A Rcpt, 16Pos; Usb Connector Type:Usb Type C; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:16Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Horizontal Rohs Compliant: Yes |Gct (Global Connector Technology) USB4500-03-0-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT