Global Connector Technology USB4235-03-C

Usb Connector, 2.0 Typ C Rcpt, 16POS, SMT;
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4235-03-C.

TME

Datasheet3 pages1 year ago
Datasheet12 pages1 year ago

Inventory History

3 month trend:
-48.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4235-03-C provided by its distributors.

USB Connector, 2.0 TYP C RCPT, 16POS, SMT;
USB2.0 Type C Receptacle, 16Pin, Vertical, SMT, PCB Top Mount, H=6.5mm
USB 2.0 Type C Receptacle, 16Pin
48VDC USB-C (USB TYPE-C) USB 2.0 1 24
USB2.0 C REC 16P VER SMTTM 6.5
USB CONN, 2.0 TYPE C RCPT, 16POS, SMT; USB Connector Type:USB Type C; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:16Positions; Connector Mounting:Surface Mount; Orientation:Vertical; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT