Global Connector Technology USB4160-03-0170-C

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4160-03-0170-C.

IHS

Datasheet4 pages3 years ago

TME

Future Electronics

CAD Models

Download Global Connector Technology USB4160-03-0170-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4160-03-0170-C provided by its distributors.

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
USB Connectors USB-C Rec 3u Vert 24P SMT 1.7mm TH stakes H7.46mm T+R+Cap
24 posn USB 3.2 Gen 2 Type C Receptacle, Vertical, SMT 20,000 mtg cycles
Usb Conn, 3.2 Type C, Rcpt, 24Pos; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.2; Gender:Receptacle; No. Of Positions:24Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical Rohs Compliant: Yes |Gct (Global Connector Technology) USB4160-03-0170-C

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT