Global Connector Technology USB4151-GF-C

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Plug
$ 1.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4151-GF-C.

IHS

Datasheet3 pages6 years ago

Future Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4151-GF-C provided by its distributors.

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Plug
48VDC USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 24
24 Position 20 VDC 5 A USB Type C Vertical USB 3.1 SMT Receptacle Connector
Usb Conn, 3.1 Type C, Plug, 24Pos, Smt; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.1; Gender:Plug; No. Of Positions:24Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical; Contact Material:- Rohs Compliant: Yes |Gct (Global Connector Technology) USB4151-GF-C

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4151-GF-C.