Global Connector Technology USB4145-03-0170-C

USB Connector, 2 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4145-03-0170-C.

IHS

Datasheet4 pages4 years ago

TME

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4145-03-0170-C provided by its distributors.

USB Connector, 2 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type C RCP 16 POS 0.5mm/1.5mm Solder ST SMD 16 Terminal 1 Port
16 posn USB 2.0 Type C, Receptacle, Vertical, SMT, Height 20,000 mtg cycles
Usb Conn, 2.0 Type C, Rcpt, 16Pos Rohs Compliant: Yes |Gct (Global Connector Technology) USB4145-03-0170-C
USB Connectors USB-C Rec 3u Vert 16P SMT 1.7mm TH stakes H7.46mm T+R+Cap
USB Connector, 2.0 TYPE C, RCPT, 16POS; Connector Type:USB Type C; Standard:USB 2.0; Gender:Receptacle; No. of Positions:16Positions;

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT