Global Connector Technology USB4140-GF-0070-C

USB Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4140-GF-0070-C.

IHS

Datasheet4 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
+13.11%

CAD Models

Download Global Connector Technology USB4140-GF-0070-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-07-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Global Connector Technology USB4140-GF-0070-C provided by its distributors.

USB Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Usb Conn, Rcpt, 24P6C, Smt/Th, 0.7Mm Rohs Compliant: Yes |Gct (Global Connector Technology) USB4140-GF-0070-C
USB Connectors USB C Rec GF Vert 6P SMT 0.7mm TH stakes H 6.5mm
USBC RECGF VRT 6P 0.7MM H6.5MM
USB CONN, RCPT, 24P6C, SMT/TH, 0.7MM; USB Connector Type:USB Type C; USB Standard:-; Gender:Receptacle; No. of Positions:6Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical 26AK7777

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4140-GF-0070-C.
  • USB4140GF0070C