Global Connector Technology USB4135-GF-A

USB Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4135-GF-A.

IHS

Datasheet2 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
-29.74%

CAD Models

Download Global Connector Technology USB4135-GF-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Global Connector Technology USB4135-GF-A provided by its distributors.

USB Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Usb Conn, Type C, R/A Rcpt, 6Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) USB4135-GF-A
USB4135 Series 20 V 3 A Type C 50 mOhm Horizontal SMT Receptacle USB Connector
USB Connectors USBC Rec GF RA 6P SMT-SMT stakes 3.16mm
20VDC USB-C (USB TYPE-C) 1 24 , 11.14mm*6.9mm
USBC RECGF RA 6P SMTH3.16MM TR
USB CONN, TYPE C, R/A RCPT, 6POS, SMT; USB Connector Type:USB Type C; USB Standard:-; Gender:Receptacle; No. of Positions:6Positions; Connector Mounting:Surface Mount; Orientation:Horizontal; Contact Material:Copper Allo

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4135-GF-A.