Global Connector Technology USB4125-GF-A

USB Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4125-GF-A.

IHS

Datasheet2 pages5 years ago

TME

Future Electronics

CAD Models

Download Global Connector Technology USB4125-GF-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4125-GF-A provided by its distributors.

USB Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB 2.0 Type C RCP 24 POS 1mm Solder RA SMD 24 Terminal 1 Port T/R
6 Position 20 VDC 4.25 A USB Type C 2.0 Right Angle Receptacle USB Connector
Usb Conn, 2.0 Type C, r/A Rcpt,6Pos; Usb Connector Type:Usb Type C; Usb Standard:-; Gender:Receptacle; No. Of Positions:6Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Horizontal Rohs Compliant: Yes |Gct (Global Connector Technology) USB4125-GF-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4125-GF-A.