Global Connector Technology USB4115-03-C

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4115-03-C.

IHS

Datasheet3 pages5 years ago

TME

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-02-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Global Connector Technology USB4115-03-C provided by its distributors.

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn USB 3.2 Type C RCP 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port T/R
24 Position 48 VDC 240 W USB Type C Vertical USB 3.1 Receptacle Connector
Usb Conn, 3.1 Type C, Rcpt, 24Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) USB4115-03-C
USB Connectors USB C Rec 3u vert 24p SMT & TH stakes pegs T+R+C H = 9.25
USB CONN, 3.1, USB TYPE C, RCPT, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:24Positions; Connector Mounting:Surface Mount; Orientation:Vertical; Contact Material:Copper Alloy

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4115-03-C.