Global Connector Technology USB4080-03-A

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4080-03-A.

IHS

Datasheet3 pages5 years ago

Future Electronics

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB4080-03-A provided by its distributors.

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
48VDC USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 24
Usb Conn, 3.2 Type C, Rcpt, 24Pos, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) USB4080-03-A
USB CONN, 3.2 TYPE C, RCPT, 24POS, SMT; USB Connector Type:USB Type C; USB Standard:USB 3.2; Gender:Receptacle; No. of Positions:24Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Right Angle

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB4080-03-A.