Global Connector Technology USB3190-GF-C

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3190-GF-C.

IHS

Datasheet3 pages5 years ago

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB3190-GF-C provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, ThroughHole
USB Connectors Micro B Skt Vert Mid Mount H=3.95 SMT GF 0.8mm stake T+R+C
Micro Usb Conn, 2.0 Type B Rcpt, 5P, Smt Rohs Compliant: Yes |Gct (Global Connector Technology) USB3190-GF-C
MICRO USB CONN, 2.0 TYPE B, RCPT, 5POS; USB Connector Type:Micro USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Vertical; Contact Material:Brass

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3190-GF-C.