Global Connector Technology USB3160-30-0120-0-C

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3160-30-0120-0-C.

IHS

Datasheet2 pages9 years ago

Farnell

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB3160-30-0120-0-C provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
USB Connectors Micro B Skt, Vertical, SMT, 30u, 1.2mm stake, no MEF, peg, T+R+Cap
Micro Usb Conn, 2.0 Type B, Rcpt, 5Pos; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical Rohs Compliant: Yes |Gct (Global Connector Technology) USB3160-30-0120-0-C
USB 2.0 USB3160 ROHS3Compliant Board Guide Pick and Place Cap USB - micro B Connector -30C~85C 1A 2.8A 30VAC
Usb3160 Micro Usb 2.0 Connector
30V(AC) USB-micro B USB 2.0 1 5
MICRO B SKT, VERTICAL, SMT, 30",

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT