Global Connector Technology USB3160-30-0070-1-C

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3160-30-0070-1-C.

IHS

Datasheet2 pages9 years ago

Farnell

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB3160-30-0070-1-C provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port T/R
USB Connectors Micro B Skt, Vertical, SMT, 30u, 0.7mm stake, with MEF, peg, T+R+Cap
USB3160 Series 5 Position Top Entry Receptacle USB 2.0 Micro Connector
Usb Conn, 2.0 Type B, 5Pos, Rcpt, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; No. Of Positions:5Ways; Orientation:Vertical; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Rohs Compliant: Yes |Gct (Global Connector Technology) USB3160-30-0070-1-C

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3160-30-0070-1-C.