Global Connector Technology USB3140-30-0170-1-C

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3140-30-0170-1-C.

IHS

Datasheet2 pages13 years ago

element14 APAC

Farnell

Future Electronics

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Keystone934
USB; SOCKET; 2.0, MINI, TYPE B; SMT; 4 PIN; HORIZONTAL; UL94V-0

Descriptions

Descriptions of Global Connector Technology USB3140-30-0170-1-C provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port T/R
USB Connectors Micro B Skt, Vertical, SMT, 30u, With 1.7mm stake, with MEF, T&R+cap
CONNECTOR, USB 2.0 MICRO B, RECEPTICLE, 5 POSITION, SMT, FULL REEL
Micro Usb, 2.0 Type B, Receptacle, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Vertical; Contact Material:Copper Alloy; Rohs Compliant: Yes |Gct (Global Connector Technology) USB3140-30-0170-1-C

Images

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3140-30-0170-1-C.