Global Connector Technology USB3140-30-0070-1-C

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3140-30-0070-1-C.

IHS

Datasheet2 pages13 years ago

Farnell

Future Electronics

TME

CAD Models

Download Global Connector Technology USB3140-30-0070-1-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Global Connector Technology USB3140-30-0070-1-C provided by its distributors.

USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port T/R
USB Connectors Micro B Skt, Vertical, SMT, 30u, With 0.7mm stake, with MEF, T&R+cap
USB3140 Series 1.8 A 100 VAC USB Reactable With Shell Stakes Surface Mount
MICRO USB CONN, 2.0 TYPE B, RCPT, 5POS;; MICRO USB CONN, 2.0 TYPE B, RCPT, 5POS; USB Connector Type:Micro USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3140-30-0070-1-C.