Global Connector Technology USB3065-30-00-A

USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.397
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB3065-30-00-A.

IHS

Datasheet2 pages13 years ago

element14 APAC

Farnell

Sager Electronics

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-28
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
HIROSE ELECTRICUX60SC-MB-5ST(01)
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Reel
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R

Descriptions

Descriptions of Global Connector Technology USB3065-30-00-A provided by its distributors.

USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
MICRO USB 2.0 B CONNECTOR, 5 POSITION, SMT RT ANGLE, FULL REEL
USB3065 Series 5 Pin, SMT, Horizontal,Bottom Mount, Micro USB Receptacle
Micro Usb, 2.0 Type B, Receptacle, Smt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Rohs Compliant: Yes |Gct (Global Connector Technology) USB3065-30-00-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3065-30-00-A.