Global Connector Technology USB1135-15-9-L-B

USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB1135-15-9-L-B.

IHS

Datasheet2 pages5 years ago

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB1135-15-9-L-B provided by its distributors.

USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
30V USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9
USB Connectors USB A 3.0 Skt RA High Life 15u T Hole W/Shell Stake Tray
USB CONN, 3.0 TYPE A, R/A RCPT, 9POS, TH; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB1135-15-9-L-B.