Global Connector Technology USB1086-GF-B

Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm/2mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB1086-GF-B.

IHS

Datasheet2 pages6 years ago

element14 APAC

TME

Future Electronics

CAD Models

Download Global Connector Technology USB1086-GF-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology USB1086-GF-B provided by its distributors.

Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm/2mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
30V USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9
Usb Conn, 3.0 Type A, Rcpt, 9Pos, Th Rohs Compliant: Yes |Gct (Global Connector Technology) USB1086-GF-B
USB Connectors USB A 3.0 Skt Vert High Life GF 14.9 mm H W/shell stk Tray
USB CONN, 3.0 TYPE A, RCPT, 9POS, TH; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Positions; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Copper Alloy

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB1086-GF-B.