Global Connector Technology SWT7005-005524SSA

Tactile Switch, SPST-NO, 1.6 x 1.6mm, Top act 0.55mm high, 240g, SMT, IP67
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology SWT7005-005524SSA.

TME

Datasheet4 pages1 year ago

Inventory History

3 month trend:
-0.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology SWT7005-005524SSA provided by its distributors.

Tactile Switch, SPST-NO, 1.6 x 1.6mm, Top act 0.55mm high, 240g, SMT, IP67
TACTILE SWITCH, SPST-NO, 1.6 X 1
TACTILE SW, SPST-NO, 0.05A, 12VDC, 240GF;
Tactile Sw, Spst-No, 0.05A, 12Vdc, 240Gf; Product Range:Swt7005 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:240Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Gct SWT7005-005524SSA

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT