Global Connector Technology SWT0205-005525JSA

Tactile Switch, SPST-NO, 4.5 x 4.5mm, Top act 0.55mm high, 250g, J Lead
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology SWT0205-005525JSA.

TME

Datasheet4 pages1 year ago

Inventory History

3 month trend:
-7.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology SWT0205-005525JSA provided by its distributors.

Tactile Switch, SPST-NO, 4.5 x 4.5mm, Top act 0.55mm high, 250g, J Lead
TACTILE SWITCH, SPST-NO, 4.5 X 4
TACTILE SW, SPST-NO, 0.05A, 12VDC, 250GF;
Tactile Sw, Spst-No, 0.05A, 12Vdc, 250Gf; Product Range:Swt0205 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:250Gf; Contact Rating:50Ma At 12Vdc; Ip Rating:- Rohs Compliant: Yes |Gct SWT0205-005525JSA

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT