Global Connector Technology SIM8060-6-1-14-00-A

Connector and Ejector 6pin , - 1.42mm NANO SIM , 12.4mm*14.1mm
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology SIM8060-6-1-14-00-A.

IHS

Datasheet4 pages7 years ago

TME

Future Electronics

CAD Models

Download Global Connector Technology SIM8060-6-1-14-00-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Global Connector Technology SIM8060-6-1-14-00-A provided by its distributors.

Connector and Ejector 6pin ,- 1.42mm NANO SIM , 12.4mm*14.1mm
PCB Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Memory Card Connectors Nano SIM Card Connector, Hinged Type, SMT, 6Pin, with normally open card detection switch, 1.43mm Profile
Connector, Nano Sim, 6Pos, Gold; Memory/Card Type:Nano Sim; Insert & Eject Mechanism:Hinged; No. Of Contacts:6Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Sim8060 Series Rohs Compliant: Yes |Gct (Global Connector Technology) SIM8060-6-1-14-00-A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIM8060-6-1-14-00-A.