Global Connector Technology MEM2075-00-140-01-A

MicroSD Pushpush Memory Card Connector, 1.40mm profile SMT, normally open switch
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology MEM2075-00-140-01-A.

IHS

Datasheet2 pages8 years ago

TME

CAD Models

Download Global Connector Technology MEM2075-00-140-01-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Global Connector Technology MEM2075-00-140-01-A provided by its distributors.

MicroSD Pushpush Memory Card Connector, 1.40mm profile SMT, normally open switch
Connector 9pin ,- 1.4mm Secure Digital - microSD , 16.44mm*15.6mm
Conn SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
Micro Sd Card Conn, Push-Push, 9Pos, Smt; Product Range:Mem2075 Series; Connector Type:Micro Sd; No. Of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Gct (Global Connector Technology) MEM2075-00-140-01-A
SD/SIM/TF Card Socket Surface Mount 9Pin Spring-Loaded
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Ferrite Chip, 3 Function(s), 12V, 0.2A

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEM2075-00-140-01-A.
  • MEM2075-00-140-01A