GC Electronics 45-6836

Category 5E Cable Assembly
$ 1.309
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-6836.

Newark

Datasheet1 page19 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of GC Electronics 45-6836 provided by its distributors.

CATEGORY 5E CABLE ASSEMBLY
Category 5E Cable Assembly; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:-; Jacket Color:Green; Cable Length - Metric:900Mm; Cable Length - Imperial:3Ft; Product Range:-; Cable Length:3Ft |Gc Electronics 45-6836
Category 5e Cable Assembly; Cable Assemb; Category 5e Cable Assembly; Cable Assembly Type:Ethernet; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Green; Cable Color:Blue; Cable Length:3ft; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD