GC Electronics 45-372

Cable Assembly Data D-Subminiature to D-Subminiature 25 to 25 POS F-F
$ 11.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-372.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Descriptions

Descriptions of GC Electronics 45-372 provided by its distributors.

Cable Assembly Data D-Subminiature to D-Subminiature 25 to 25 POS F-F
Serial Data Cable 4.57 m (25) 28 AWG Putty DB25 Female x DB25 Female
COMPUTER CABLE, SERIAL, 15FT, PUTTY
Computer Cable, Serial, 15Ft, Putty; Connector Type A:D Sub 25 Position Receptacle; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:15Ft; Cable Length - Metric:4.6M; Jacket Color:Putty; Product Range:- Rohs Compliant: Yes |Gc Electronics 45-372

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD