GC Electronics 45-2503

Cable Assembly Bi-Directional 0.914m 28AWG D-Subminiature to D-Subminiature 25 to 25 POS M-M
$ 5.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-2503.

element14 APAC

Datasheet1 page12 years ago

Master Electronics

Electro Sonic

element14

Descriptions

Descriptions of GC Electronics 45-2503 provided by its distributors.

Cable Assembly Bi-Directional 0.914m 28AWG D-Subminiature to D-Subminiature 25 to 25 POS M-M
Bi-Directional Cable 0.91 m (18) 28 AWG Putty DB25 Male x DB25 Male
COMPUTER CABLE, IEEE 1284, 3FT, PUTTY
Computer Cable, Ieee 1284, 3Ft, Putty; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Plug; Cable Length - Imperial:3Ft; Cable Length - Metric:900Mm; Jacket Color:Putty; Product Range:-; Cable Length:3Ft Rohs Compliant: Yes |Gc Electronics 45-2503

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD