GC Electronics 45-201

Cable, DB25 Male, CEN36 Male, 25 Cond, 6FT., 28 AWG, Putty, For Computer Printer
$ 4.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-201.

Master Electronics

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of GC Electronics 45-201 provided by its distributors.

CABLE, DB25 MALE, CEN36 MALE, 25 COND, 6FT., 28 AWG, PUTTY, FOR COMPUTER PRINTER
Cable Assembly D-Sub 6m 28AWG D-Subminiature to SCSI 25 to 25 POS M-M
PRINTER CABLE, PARALLEL, 6FT, PUTTY; Connector Type A:D Sub 25 Position Plug; Connector Type B:Centronics 36 Position Plug; Cable Length - Imperial:6ft; Cable Length - Metric:1.8m; Jacket Color:Putty; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-201.