GC Electronics 45-1860

Super VGA Cable 15.24 m (8) 24 AWG (3) 28 AWG Black HD15 Male x HD15 Female
$ 29.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1860.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page16 years ago

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of GC Electronics 45-1860 provided by its distributors.

Super VGA Cable 15.24 m (8) 24 AWG (3) 28 AWG Black HD15 Male x HD15 Female
MONITOR CABLE, VGA VIDEO, 25FT, BLACK; Cable Assembly Type:Monitor; Jacket Color:Black; Cable Color:Black; Cable Length:50ft; Conductor Size AWG:28AWG / 24AWG; Connector Type A:HD15 Male; Connector Type B:HD15 Female
Monitor Cable, Vga Video, 25Ft, Black; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Receptacle; Cable Length - Imperial:50Ft; Cable Length - Metric:15M; Jacket Color:Black; Product Range:-; Cable Length:50Ft Rohs Compliant: Yes |Gc Electronics 45-1860

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-1860.