GC Electronics 45-1850

Super VGA Cable 15.24 m (8) 24 AWG (3) 28 AWG Black HD15 Male x HD15 Male
$ 22.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1850.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of GC Electronics 45-1850 provided by its distributors.

Super VGA Cable 15.24 m (8) 24 AWG (3) 28 AWG Black HD15 Male x HD15 Male
MONITOR CABLE, VGA VIDEO, 25FT, BLACK; Cable Assembly Type:Monitor; Connector Type A:HD-15 Plug; Connector Type B:HD-15 Plug; Jacket Color:Black; Cable Color:Black; Cable Length:50ft; Conductor Size AWG:28AWG / 24AWG
Monitor Cable, Vga Video, 50Ft, Black; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Plug; Cable Length - Imperial:50Ft; Cable Length - Metric:15M; Jacket Color:Black; Product Range:-; Cable Length:50Ft Rohs Compliant: Yes |Gc Electronics 45-1850

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD