GC Electronics 45-1838

Super VGA Cable 3.04 m (8) 24 AWG (3) 28 AWG Black HD15 Male x HD15 Female
$ 9.452

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1838.

IHS

Datasheet1 page13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of GC Electronics 45-1838 provided by its distributors.

Super VGA Cable 3.04 m (8) 24 AWG (3) 28 AWG Black HD15 Male x HD15 Female
Cable Assembly VGA 10m 24-28AWG D-Sub to D-Sub 15 to 15 POS M-F
MONITOR CABLE, VGA VIDEO, 10FT, BLACK
Cable Assembly, 11 Conductor(s), 24AWG
Cable Vga Hd-15 M/F 10 Feet Long
Monitor Cable, Vga Video, 10Ft, Black; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Receptacle; Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:Black; Product Range:-; Cable Length:10Ft Rohs Compliant: Yes |Gc Electronics 45-1838

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-1838.