GC Electronics 45-1425-15

Double Ended In-series Cable, Usb A Plug to Usb A Plug, 4.57 M, 45 Series
$ 7.267
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1425-15.

Master Electronics

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of GC Electronics 45-1425-15 provided by its distributors.

DOUBLE ENDED IN-SERIES CABLE, USB A PLUG TO USB A PLUG, 4.57 M, 45 SERIES
USB Cable Type A Male Straight Type A Male 15.00 ft
Cable Assembly Usb 4.572M Usb To Usb Pl-Pl
Computer Cable, Usb 2.0, 15Ft, Black; Connector A:Usb Type A Plug; Connector B:Usb Type A Plug; Cable Length - Metric:4.6M; Cable Length - Imperial:15Ft; Usb Standard:Usb 2.0; Jacket Color:-; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Gc Electronics 45-1425-15

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD