GC Electronics 45-1405-15

Cable, Usb Type-b Plug, Usb Type-b Jack, Usb 2.0 Cbl, 15FT., For Computer
$ 6.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1405-15.

Master Electronics

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of GC Electronics 45-1405-15 provided by its distributors.

CABLE, USB TYPE-B PLUG, USB TYPE-B JACK, USB 2.0 CBL, 15FT., FOR COMPUTER
USB Cable Type B Male Straight Type B Jack 15.00 ft
Cable Assembly USB 4.572m USB to USB PL-F
Computer Cable, Usb, 15Ft, White; Connector A:Usb Type B Plug; Connector B:Usb Type B Receptacle; Cable Length - Metric:4.6M; Cable Length - Imperial:15Ft; Usb Standard:Usb 2.0; Jacket Color:-; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Gc Electronics 45-1405-15

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD