GC Electronics 45-1404-15

Cable, Usb Type-a Plug, Usb Type-a Jack, Usb 2.0 Cbl, 15FT., For Computer
$ 6.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1404-15.

Farnell

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of GC Electronics 45-1404-15 provided by its distributors.

CABLE, USB TYPE-A PLUG, USB TYPE-A JACK, USB 2.0 CBL, 15FT., FOR COMPUTER
USB Cable Type A Male Straight Type A Jack 15.00 ft
Cable Assembly USB 4.572m USB to USB PL-F
COMPUTER CABLE, USB, 15FT, WHITE
Computer Cable, Usb, 15Ft, White; Connector A:Usb Type A Plug; Connector B:Usb Type A Receptacle; Cable Length - Metric:4.6M; Cable Length - Imperial:15Ft; Usb Standard:Usb 2.0; Jacket Color:-; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Gc Electronics 45-1404-15

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD