GC Electronics 45-1366

Cable Assembly IEEE-1394 2m 24AWG/30AWG IEEE 1394 to IEEE 1394 6 to 6 POS PL-PL
$ 10.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-1366.

Master Electronics

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of GC Electronics 45-1366 provided by its distributors.

Cable Assembly IEEE-1394 2m 24AWG/30AWG IEEE 1394 to IEEE 1394 6 to 6 POS PL-PL
COMPUTER CABLE, IEEE 1394, 2M, PUTTY; Jacket Color:Putty; Cable Assembly Type:IEEE 1394 / FireWire; Cable Length:2m; Conductor Size AWG:30AWG / 24AWG; Features:I-Link Cable; Connector Type B:6CM; Cable Color:Putty
COMPUTER CABLE, IEEE 1394, 2M, PUTTY; Connector Type A:IEEE 1394 Firewire 6 Position Plug; Connector Type B:IEEE 1394 Firewire 6 Position Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Color:Putty RoHS Compliant: Yes

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-1366.