GC Electronics 35-681

Switch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 5A 250VAC
$ 4.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 35-681.

Master Electronics

Datasheet10 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of GC Electronics 35-681 provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 5A 250VAC
Switch Lighted Miniature Rocker; On-Off; 5A/125V AC; Green
Switch Rocker On Off Spst Led Green 5A
Rocker Switch; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Transparent Green; Product Range:-; Contact Current Ac Max:5A; Contact Voltage Vdc:-Rohs Compliant: Yes |Gc Electronics 35-681

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35-681.