GC Electronics 33-1404

Pushbutton Terminal, Audio, 4 Position, 2.5 in. Mounting Centers, 3WX1HX1/8D in.
$ 2.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 33-1404.

Upverter

Datasheet1 page14 years ago
Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-19.09%

CAD Models

Download GC Electronics 33-1404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position

Descriptions

Descriptions of GC Electronics 33-1404 provided by its distributors.

PUSHBUTTON TERMINAL, AUDIO, 4 POSITION, 2.5 IN. MOUNTING CENTERS, 3WX1HX1/8D IN.
Connector Terminal Speaker 4 Posts.Spring Jack 2Red/2Black 3" X1"
Pushbutton Terminal Board Block 4P
Switch Push Button PC Pins Thru-Hole
CONN BARRIER SPKR STRIP 4CIRCUIT
4 Position Pushbutton Term Board; Product Range:-; No. Of Contacts:4Contacts; Pitch Spacing:-; Connector Type:Terminal Block; Connector Mounting:-; Wire Size Awg Max:-; Wire Size Awg Min:-; Contact Plating:-; Contact Material:- Rohs Compliant: Yes |Gc Electronics 33-1404

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD