GC Electronics 30-9910

Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
$ 0.103
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9910.

Master Electronics

Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of GC Electronics 30-9910 provided by its distributors.

Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
RJ11 MODULAR PLUG, 6POS, 1 PORT; Connector Type:RJ11; Gender:Plug; No. of Contacts:4; No. of Positions:6; No. of Ports:1; Contact Termination:Crimp; Contact Plating:Gold; Connector Type:Modular; Contact Plating Thickness:0.003"
Rj11 Modular Plug, 6 Position, 1 Port; Modular Connector Type:Rj11 Wired Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P4C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Gc Electronics 30-9910

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-9910.