GC Electronics 30-9777

Wall Plate UTP Cable 1 Port RJ11C/RJ13C/RJ1DC Plug-In Front/Flush Jack White
$ 2.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9777.

Master Electronics

Datasheet1 page16 years ago

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of GC Electronics 30-9777 provided by its distributors.

Wall Plate UTP Cable 1 Port RJ11C/RJ13C/RJ1DC Plug-In Front/Flush Jack White
Connector Accessories Single Jack Flush Wall Plate White
Modular Connector; Accessory Type:Wall Plate; For Use With:Modular Connectors; No. Of Module Spaces:1; Connector Body Material:-; Connector Colour:White; Product Range:-; Colour:White ; Contact Termination:Quick Connect; Gender:Jack Rohs Compliant: Yes |Gc Electronics 30-9777

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD