GC Electronics 30-9566

Cable Assembly Flat Cord 4.572m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL
$ 2.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9566.

Newark

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Related Parts

Flat Cable Polyvinyl Chloride 15Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
80610804637 C3801/40 100 =40/Cab/Rc/Typ1/26Awg/Str/.050/Csa/100 |3M C3801/40 (100)
IDC Flat Cable .050 50C ROUND 300' GRAY 26AWG STRANDED
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE Connectivity57040-1
Flat Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of GC Electronics 30-9566 provided by its distributors.

Cable Assembly Flat Cord 4.572m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL
Cable Modular Flat 15Ft 26Awg 6P6C Silver Rj12
Extension Cord 15-ft L 6C Silver Modular Plug
TELEPHONE CORD MODULAR 6WAY 15FT, SILVER
Telephone Cord Modular 6Way 15Ft, Silver; Connector Type A:6P6C Modular Plug; Connector Type B:6P6C Modular Plug; Cable Length - Imperial:15Ft; Cable Length - Metric:4.6M; Jacket Color:Silver; Product Range:-; Cable Length:15Ft |Gc Electronics 30-9566

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD