GC Electronics 30-9514

Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL
$ 1.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 30-9514.

Farnell

Datasheet1 page19 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

80610705784 3811/20 (100)=20/Cab/Rc/Cc/26Awg/Str/.050 /100 |3M 3811/20 (100')
Flat Cable Polyvinyl Chloride 15Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
Flat Cable Polyvinyl Chloride 34Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE Connectivity57040-1
Flat Ribbon Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of GC Electronics 30-9514 provided by its distributors.

Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL
Cable Modular Flat 25Ft 26Awg 6P4C Ivory
EXTENSION CORD, MODULAR LINE CORD, 25 FT., IVORY
TELEPHONE CORD MODULAR, 4WAY 25FT, IVORY; Connector Type A:6P4C Modular Plug; Connector Type B:6P4C Modular Plug; Cable Length - Imperial:25ft; Cable Length - Metric:7.6m; Jacket Color:Ivory; Product Range:-; Cable Length:25ft RoHS Compliant: Yes

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30-9514.