GC Electronics 22-023

Chemical, Coating, Conductive, Bottle, Wt 1/2troy Oz., Repair | GC Electronics 22-023.
$ 99.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 22-023.

Master Electronics

Datasheet1 page11 years ago

Newark

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.74%

Descriptions

Descriptions of GC Electronics 22-023 provided by its distributors.

Chemical, Coating, Conductive, Bottle, Wt 1/2troy Oz., Repair | GC Electronics 22-023.
Silver Print for PC Repair or Add On Circuit Traces
Silver Print Ii Coating, Bottle; Coating Type:Conductive; Coating Applications:Pcbs; Coating Colour:Silver; Product Range:-; Dispensing Method:Bottle; Volume:0.5Fl.oz (Us); Weight:-; Colour:Silver Rohs Compliant: Yes |Gc Electronics 22-0023-0000

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22-0023-0000
  • 22-0023-0000.
  • 22-023.